Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR1363S

DigiKey Part Number
3542-TMR1363S-ND
Manufacturer
Manufacturer Product Number
TMR1363S
Description
TMR SENSOR MAG SW OMNI 30G 200NA
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±3mT Trip, ±2.3mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
1.8V ~ 5.5V
Current - Supply (Max)
200nA
Current - Output (Max)
9mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
MARKETPLACE PRODUCT
Will ship in approximately 30 days from MULTIDIMENSION
FREE SHIPPING on orders of 84,14 € or more for products shipped by MULTIDIMENSION
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50,33600 €1,68 €
Unit Price without VAT:0,33600 €
Unit Price with VAT:0,39984 €