
TMR1342G | |
|---|---|
DigiKey Part Number | 3542-TMR1342G-ND |
Manufacturer | MDT |
Manufacturer Product Number | TMR1342G |
Description | TMR SENSOR MAG SW OMNI 42G OPDRN |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) 3-LGA (2x1.5) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 5.5V |
Mfr | Current - Supply (Max) 1.5µA (Typ) |
Packaging Bulk | Current - Output (Max) 20mA |
Part Status Active | Output Type Push-Pull |
Function Omnipolar Switch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 125°C (TA) |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range ±4.2mT Trip, ±3.7mT Release | Supplier Device Package 3-LGA (2x1.5) |
Test Condition 25°C | Package / Case 3-WFLGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,50200 € | 2,51 € |
| Unit Price without VAT: | 0,50200 € |
|---|---|
| Unit Price with VAT: | 0,59738 € |

