Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) TO-92S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR1303T

DigiKey Part Number
3542-TMR1303T-ND
Manufacturer
MDT
Manufacturer Product Number
TMR1303T
Description
TMR SENSOR MAG SW OMNI 35G 1.5UA
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) TO-92S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±3.5mT Trip, ±2.2mT Release
Test Condition
25°C
Voltage - Supply
1.5V ~ 5.5V
Current - Supply (Max)
1.5µA
Current - Output (Max)
9mA
Output Type
Push-Pull
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92S
Package / Case
TO-226-3, TO-92-3 Long Body
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from MULTIDIMENSION
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.