Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR1303BS

DigiKey Part Number
3542-TMR1303BS-ND
Manufacturer
MDT
Manufacturer Product Number
TMR1303BS
Description
TMR MAG SW OMNI LO-HYS 35G 1.5UA
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.5V ~ 5.5V
Mfr
Current - Supply (Max)
1.5µA (Typ)
Packaging
Bulk
Current - Output (Max)
9mA
Part Status
Active
Output Type
Push-Pull
Function
Omnipolar Switch
Features
Temperature Compensated
Technology
Operating Temperature
-40°C ~ 125°C (TA)
Polarization
North Pole, South Pole
Mounting Type
Surface Mount
Sensing Range
±35mT Trip, ±29mT Release
Supplier Device Package
SOT-23-3
Test Condition
25°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from MULTIDIMENSION
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.