
TMR1302HT | |
|---|---|
DigiKey Part Number | 3542-TMR1302HT-ND |
Manufacturer | MDT |
Manufacturer Product Number | TMR1302HT |
Description | TMR SENSOR OMNI 17G 1.5UA FAST |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) TO-92S |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 5.5V |
Mfr | Current - Supply (Max) 1.5µA |
Packaging Bulk | Current - Output (Max) 9mA |
Part Status Active | Output Type Push-Pull |
Function Omnipolar Switch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 150°C (TA) |
Polarization North Pole, South Pole | Mounting Type Through Hole |
Sensing Range ±1.7mT Trip, ±1mT Release | Supplier Device Package TO-92S |
Test Condition 25°C | Package / Case TO-226-3, TO-92-3 Long Body |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,41600 € | 2,08 € |
| Unit Price without VAT: | 0,41600 € |
|---|---|
| Unit Price with VAT: | 0,49504 € |

