Digital Switch Bipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR1213S

DigiKey Part Number
3542-TMR1213S-ND
Manufacturer
MDT
Manufacturer Product Number
TMR1213S
Description
TMR SENSOR MAG SW BISTABLE 75G
Customer Reference
Detailed Description
Digital Switch Bipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 5.5V
Mfr
Current - Supply (Max)
1.5µA
Packaging
Bulk
Current - Output (Max)
9mA
Part Status
Active
Output Type
Push-Pull
Function
Bipolar Switch
Features
Temperature Compensated
Technology
Operating Temperature
-40°C ~ 125°C (TA)
Polarization
North Pole, South Pole
Mounting Type
Surface Mount
Sensing Range
9mT Trip, -9mT Release
Supplier Device Package
SOT-23-3
Test Condition
25°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from MULTIDIMENSION
FREE SHIPPING on orders of 84,81 € or more for products shipped by MULTIDIMENSION
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
51,01200 €5,06 €
Unit Price without VAT:1,01200 €
Unit Price with VAT:1,20428 €