
AMR4100 | |
|---|---|
DigiKey Part Number | 3542-AMR4100-ND |
Manufacturer | MDT |
Manufacturer Product Number | AMR4100 |
Description | AMR SENSOR ANGLE ON/OFF AXIS |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Linear External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MDT | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 2.7 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 12-WDFN Exposed Pad | |
Supplier Device Package | 12-DFN (6x2) |

