Digital Switch Latch, Omnipolar Switch CMOS Magnetoresistive 3-LGA (2x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMR1342G

DigiKey Part Number
3542-AMR1342G-ND
Manufacturer
MDT
Manufacturer Product Number
AMR1342G
Description
AMR SW OMNI 27G 1.6-5V ACTIVE-HI
Customer Reference
Detailed Description
Digital Switch Latch, Omnipolar Switch CMOS Magnetoresistive 3-LGA (2x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Function
Latch, Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±3.5mT Trip, ±2.7mT Release
Test Condition
25°C
Voltage - Supply
1.6V ~ 5V
Current - Supply (Max)
40µA
Current - Output (Max)
20mA
Output Type
CMOS
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
3-LGA (2x1.5)
Package / Case
3-WFLGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from MULTIDIMENSION
FREE SHIPPING on orders of 85,20 € or more for products shipped by MULTIDIMENSION
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50,56000 €2,80 €
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €