
AMR1341D | |
|---|---|
DigiKey Part Number | 3542-AMR1341D-ND |
Manufacturer | MDT |
Manufacturer Product Number | AMR1341D |
Description | AMR SW OMNI 15G 1.6-5V ACTIVE-HI |
Customer Reference | |
Detailed Description | Digital Switch Latch, Omnipolar Switch CMOS Magnetoresistive 3-DFN (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 5V |
Mfr | Current - Supply (Max) 40µA |
Series | Current - Output (Max) 20mA |
Packaging Bulk | Output Type CMOS |
Part Status Active | Features Temperature Compensated |
Function Latch, Omnipolar Switch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package 3-DFN (2x2) |
Sensing Range ±1.5mT Trip, ±1mT Release | Package / Case 3-PowerUDFN |
Test Condition 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,50200 € | 2,51 € |
| Unit Price without VAT: | 0,50200 € |
|---|---|
| Unit Price with VAT: | 0,59738 € |

