
AGV-TMR25X4 | |
|---|---|
DigiKey Part Number | 3542-AGV-TMR25X4-ND |
Manufacturer | |
Manufacturer Product Number | AGV-TMR25X4 |
Description | TMR AGV GUIDE 1MM |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position Linear Slide Connector |
Datasheet | Datasheet |
Category | Actuator Type Linear Slide |
Manufacturer MULTIDIMENSION | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Connector |
For Measuring Linear Position | Operating Temperature -25°C ~ 80°C |
Technology Magnetoresistive | Package / Case Module |
Linear Range 0 ~ 150.00mm (0 ~ 5.91") | Supplier Device Package Module |
Output RS-232, RS-485 |

