
RBS306-TILT-HP-US | |
|---|---|
DigiKey Part Number | 881-RBS306-TILT-HP-US-ND |
Manufacturer | |
Manufacturer Product Number | RBS306-TILT-HP-US |
Description | REVEAL WIRELESS MOVEMENT SENSORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Category | Output Type LoRaWAN |
Manufacturer Multi-Tech Systems Inc. | Mounting Type Chassis Mount |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,56000 € | 89,56 € |
| Unit Price without VAT: | 89,56000 € |
|---|---|
| Unit Price with VAT: | 106,57640 € |

