
RBS306-TEMP-EXT-US | |
|---|---|
DigiKey Part Number | 881-RBS306-TEMP-EXT-US-ND |
Manufacturer | |
Manufacturer Product Number | RBS306-TEMP-EXT-US |
Description | REVEAL WIRELESS AIR TEMPERATURE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor -40°C ~ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Element Type | - | |
Temperature Range | -40°C ~ 70°C | |
Length - Lead Wire | - | |
Conductor Type | - | |
Terminal Type | - | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,79000 € | 110,79 € |
| 5 | 103,12000 € | 515,60 € |
| 10 | 100,26200 € | 1.002,62 € |
| 25 | 96,83800 € | 2.420,95 € |
| 50 | 94,49440 € | 4.724,72 € |
| Unit Price without VAT: | 110,79000 € |
|---|---|
| Unit Price with VAT: | 131,84010 € |

