
RBS3010NA22BN08 | |
|---|---|
DigiKey Part Number | 881-RBS3010NA22BN08-ND |
Manufacturer | |
Manufacturer Product Number | RBS3010NA22BN08 |
Description | SENSOR TEMPERATURE LORAWAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature Sensor LoRaWAN Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Output Type | LoRaWAN | |
Operating Temperature | -40°C ~ 50°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,85000 € | 86,85 € |
| 5 | 80,63400 € | 403,17 € |
| 10 | 78,31600 € | 783,16 € |
| 25 | 75,54400 € | 1.888,60 € |
| 50 | 73,64620 € | 3.682,31 € |
| 100 | 71,90380 € | 7.190,38 € |
| Unit Price without VAT: | 86,85000 € |
|---|---|
| Unit Price with VAT: | 103,35150 € |

