
RBS3010NA05BN00 | |
|---|---|
DigiKey Part Number | 881-RBS3010NA05BN00-ND |
Manufacturer | |
Manufacturer Product Number | RBS3010NA05BN00 |
Description | SENSOR - TEMPERATURE LORAWAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor LoRaWAN Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature | |
Output Type | LoRaWAN | |
Operating Temperature | -30°C ~ 70°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,83000 € | 68,83 € |
| 5 | 63,74800 € | 318,74 € |
| 10 | 61,85500 € | 618,55 € |
| 25 | 59,58880 € | 1.489,72 € |
| 50 | 58,03780 € | 2.901,89 € |
| 100 | 56,61460 € | 5.661,46 € |
| Unit Price without VAT: | 68,83000 € |
|---|---|
| Unit Price with VAT: | 81,90770 € |

