
RBS3010EU22BN00 | |
|---|---|
DigiKey Part Number | 881-RBS3010EU22BN00-ND |
Manufacturer | |
Manufacturer Product Number | RBS3010EU22BN00 |
Description | SENSOR TEMPERATURE LORAWAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature Sensor LoRaWAN Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Output Type | LoRaWAN | |
Operating Temperature | -40°C ~ 50°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,17000 € | 74,17 € |
| 5 | 68,74200 € | 343,71 € |
| 10 | 66,72200 € | 667,22 € |
| 25 | 64,30480 € | 1.607,62 € |
| 50 | 62,64960 € | 3.132,48 € |
| 100 | 61,13080 € | 6.113,08 € |
| Unit Price without VAT: | 74,17000 € |
|---|---|
| Unit Price with VAT: | 88,26230 € |

