Image for RBS301-WR1M-US is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBS301-WR1M-US

DigiKey Part Number
881-RBS301-WR1M-US-ND
Manufacturer
Manufacturer Product Number
RBS301-WR1M-US
Description
SENSOR LEVEL LIQ LORAWAN
Customer Reference
Detailed Description
Liquid Level Sensor LoRaWAN Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Liquid
Output Type
LoRaWAN
Output Configuration
-
Switch Actuation Level
-
Mounting Type
-
Material - Housing & Prism
-
Operating Temperature
-30°C ~ 70°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
170,63000 €70,63 €
564,23800 €321,19 €
1061,94900 €619,49 €
Manufacturers Standard Package
Unit Price without VAT:70,63000 €
Unit Price with VAT:84,04970 €