
RBS301-WAT-US | |
|---|---|
DigiKey Part Number | 881-RBS301-WAT-US-ND |
Manufacturer | |
Manufacturer Product Number | RBS301-WAT-US |
Description | SENSOR LEVEL LIQ LORAWAN |
Customer Reference | |
Detailed Description | Liquid Level Sensor LoRaWAN Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Liquid | |
Output Type | LoRaWAN | |
Output Configuration | - | |
Switch Actuation Level | - | |
Mounting Type | - | |
Material - Housing & Prism | - | |
Operating Temperature | -30°C ~ 70°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,55000 € | 65,55 € |
| 5 | 60,71200 € | 303,56 € |
| 10 | 58,90900 € | 589,09 € |
| Unit Price without VAT: | 65,55000 € |
|---|---|
| Unit Price with VAT: | 78,00450 € |

