MFR Recommended

RBS301-TILT-US | |
|---|---|
DigiKey Part Number | 881-RBS301-TILT-US-ND |
Manufacturer | |
Manufacturer Product Number | RBS301-TILT-US |
Description | REVEAL WIRELESS MOVEMENT SENSORS |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Operating Angle | - | |
Output Type | LoRaWAN | |
Mounting Type | - | |
Operating Temperature | -30°C ~ 70°C | |
Voltage - Supply | - | |
Current - Output | - | |
Package / Case | Module |

