Magnetic Hall Effect Switch Magnet Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBS301-DWS-US

DigiKey Part Number
881-RBS301-DWS-US-ND
Manufacturer
Manufacturer Product Number
RBS301-DWS-US
Description
SENSOR HALL EFFECT SWITCH
Customer Reference
Detailed Description
Magnetic Hall Effect Switch Magnet Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Hall Effect Switch
Output Type
-
Actuator Material
Magnet
Termination Style
-
Voltage - Supply
-
Must Operate
-
Must Release
-
Operating Temperature
-30°C ~ 70°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
155,60000 €55,60 €
Manufacturers Standard Package
Unit Price without VAT:55,60000 €
Unit Price with VAT:66,16400 €