MFR Recommended

RBS301-ABM-US | |
|---|---|
DigiKey Part Number | 881-RBS301-ABM-US-ND |
Manufacturer | |
Manufacturer Product Number | RBS301-ABM-US |
Description | REVEAL WIRELESS MOVEMENT SENSORS |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | LoRaWAN | |
Voltage - Supply | - | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | - | |
Package / Case | Module | |
Supplier Device Package | - |

