
MTXDOT-AS1-A00-1 | |
|---|---|
DigiKey Part Number | MTXDOT-AS1-A00-1-ND |
Manufacturer | |
Manufacturer Product Number | MTXDOT-AS1-A00-1 |
Description | RF TXRX MOD ISM<1GHZ TH+U.FL SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa® Transceiver Module 860MHz ~ 1.02GHz Integrated, Trace + U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 860MHz ~ 1.02GHz | |
Data Rate | 293kbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, SPI | |
Antenna Type | Integrated, Trace + U.FL | |
Utilized IC / Part | - | |
Memory Size | 256kB Flash, 32kB RAM | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,59000 € | 24,59 € |
| 10 | 22,69600 € | 226,96 € |
| 25 | 20,80400 € | 520,10 € |
| 100 | 19,22820 € | 1.922,82 € |
| 250 | 18,28256 € | 4.570,64 € |
| 500 | 17,02166 € | 8.510,83 € |
| Unit Price without VAT: | 24,59000 € |
|---|---|
| Unit Price with VAT: | 29,26210 € |

