Direct

MTSMC-MNA1-U-SP | |
|---|---|
DigiKey Part Number | 591-1342-ND |
Manufacturer | |
Manufacturer Product Number | MTSMC-MNA1-U-SP |
Description | RF TXRX MOD CELL U.FL TH |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-1 (AT&T/Verizon) Transceiver Module 700MHz, 1.7GHz, 1.9GHz Antenna Not Included, U.FL Through Hole |
Category | Data Rate 300kbps |
Mfr | Serial Interfaces USB |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Bulk | Voltage - Supply 5V |
Part Status Obsolete | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Operating Temperature -35°C ~ 85°C |
RF Family/Standard Cellular | Package / Case Module |
Protocol | Base Product Number |
Frequency 700MHz, 1.7GHz, 1.9GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTSMC-MNA1-U.R1-SP | Multi-Tech Systems Inc. | 11 | 591-MTSMC-MNA1-U.R1-SP-ND | 129,78000 € | Direct |














