MFR Recommended



MTSMC-MNA1.R1-SP | |
|---|---|
DigiKey Part Number | 591-MTSMC-MNA1.R1-SP-ND |
Manufacturer | |
Manufacturer Product Number | MTSMC-MNA1.R1-SP |
Description | RF TXRX MOD CELL U.FL TH |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-1 (AT&T/T-Mobile) Transceiver Module 700MHz, 1.7GHz, 1.9GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Category | Serial Interfaces Serial |
Mfr | Antenna Type Antenna Not Included, U.FL |
Series | Voltage - Supply 3.3V, 5V |
Packaging Box | Current - Receiving 14mA |
Part Status Obsolete | Current - Transmitting 14mA |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
RF Family/Standard Cellular | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case Module |
Frequency 700MHz, 1.7GHz, 1.9GHz | Base Product Number |
Data Rate 375kbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTSMC-MNG6-SP | Multi-Tech Systems Inc. | 1 | 591-MTSMC-MNG6-SP-ND | 115,12000 € | MFR Recommended |


