Image for MTSMC-LEU1-U-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSMC-LEU1-U-SP

DigiKey Part Number
MTSMC-LEU1-U-SP-ND
Manufacturer
Manufacturer Product Number
MTSMC-LEU1-U-SP
Description
RF TXRX MOD CELL U.FL TH
Customer Reference
Detailed Description
Cellular 4G LTE CAT-3 Transceiver Module 800MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz Antenna Not Included, U.FL Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
USB
Mfr
Antenna Type
Antenna Not Included, U.FL
Series
Voltage - Supply
3.3V ~ 5V
Packaging
Tray
Current - Receiving
560mA
Part Status
Obsolete
Current - Transmitting
560mA
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
RF Family/Standard
Cellular
Operating Temperature
-40°C ~ 85°C
Protocol
Package / Case
Module
Frequency
800MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz
Base Product Number
Data Rate
100Mbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.