
MTSMC-LAT3 | |
|---|---|
DigiKey Part Number | 591-1294-ND |
Manufacturer | |
Manufacturer Product Number | MTSMC-LAT3 |
Description | RF TXRX MOD CELL U.FL TH |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-3 (AT&T/T-Mobile) Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, U.FL Through Hole |
Category | Data Rate 10Mbps |
Mfr | Serial Interfaces Serial |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Bulk | Voltage - Supply 3.3V, 5V |
Part Status Obsolete | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
RF Family/Standard Cellular | Package / Case Module |
Protocol | Base Product Number |
Frequency 700MHz, 850MHz, 1.7GHz, 1.9GHz |



