
MTSMC-LAT3-U.R2A-SP | |
|---|---|
DigiKey Part Number | 591-MTSMC-LAT3-U.R2A-SP-ND |
Manufacturer | |
Manufacturer Product Number | MTSMC-LAT3-U.R2A-SP |
Description | RF TXRX MOD CELL U.FL TH |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-1 (AT&T/T-Mobile) Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Category | Serial Interfaces USB |
Mfr | Antenna Type Antenna Not Included, U.FL |
Series | Voltage - Supply 5V |
Packaging Bag | Current - Receiving 32mA |
Part Status Obsolete | Current - Transmitting 32mA |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
RF Family/Standard Cellular | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case Module |
Frequency 700MHz, 850MHz, 1.7GHz, 1.9GHz | Base Product Number |
Data Rate 10Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTSMC-L1G2D-U-SP | Multi-Tech Systems Inc. | 22 | 881-MTSMC-L1G2D-U-SP-ND | 135,79000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,14000 € | 171,14 € |
| 10 | 151,27400 € | 1.512,74 € |
| Unit Price without VAT: | 171,14000 € |
|---|---|
| Unit Price with VAT: | 203,65660 € |

