
MTSMC-L4N1-U.R3 | |
|---|---|
DigiKey Part Number | 591-MTSMC-L4N1-U.R3-ND |
Manufacturer | |
Manufacturer Product Number | MTSMC-L4N1-U.R3 |
Description | RF TXRX MODULE CELL/NAV U.FL TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation GNSS, GPS, LTE Transceiver Module 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-DIP Module, 45 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,41000 € | 172,41 € |
| 10 | 152,42300 € | 1.524,23 € |
| 25 | 145,51800 € | 3.637,95 € |
| Unit Price without VAT: | 172,41000 € |
|---|---|
| Unit Price with VAT: | 205,16790 € |

