
MTSMC-L4N1-U.R3-SP | |
|---|---|
DigiKey Part Number | 591-MTSMC-L4N1-U.R3-SP-ND |
Manufacturer | |
Manufacturer Product Number | MTSMC-L4N1-U.R3-SP |
Description | RF TXRX MODULE CELL/NAV U.FL TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation GNSS, GPS, LTE Transceiver Module 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Category | Frequency 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz |
Mfr | Data Rate 150Mbps |
Series | Serial Interfaces USB |
Packaging Bulk | Antenna Type Antenna Not Included, U.FL |
Part Status Active | Voltage - Supply 5V |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
RF Family/Standard Cellular, Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 64-DIP Module, 45 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,09000 € | 180,09 € |
| 10 | 159,23100 € | 1.592,31 € |
| 25 | 152,02480 € | 3.800,62 € |
| Unit Price without VAT: | 180,09000 € |
|---|---|
| Unit Price with VAT: | 214,30710 € |

