MFR Recommended
MFR Recommended

MTSMC-L4E1-U.R1 | |
|---|---|
DigiKey Part Number | 591-MTSMC-L4E1-U.R1-ND |
Manufacturer | |
Manufacturer Product Number | MTSMC-L4E1-U.R1 |
Description | RF TXRX MODULE CELL/NAV U.FL TH |
Customer Reference | |
Detailed Description | Cellular, Navigation 4G LTE CAT-3 Transceiver Module 700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Category | Data Rate 150Mbps |
Mfr | Serial Interfaces USB |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Tray | Voltage - Supply 5V |
Part Status Obsolete | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
RF Family/Standard Cellular, Navigation | Package / Case Module |
Protocol | Base Product Number |
Frequency 700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTSMC-L4E1-U.R3 | Multi-Tech Systems Inc. | 0 | 591-MTSMC-L4E1-U.R3-ND | 170,27000 € | MFR Recommended |
| MTSMC-L4E1-U.R2 | Multi-Tech Systems Inc. | 35 | 881-MTSMC-L4E1-U.R2-ND | 139,78000 € | MFR Recommended |


