


MTSMC-L4E1.R3-SP | |
|---|---|
DigiKey Part Number | 591-MTSMC-L4E1.R3-SP-ND |
Manufacturer | |
Manufacturer Product Number | MTSMC-L4E1.R3-SP |
Description | RF TXRX MODULE CELL/NAV U.FL TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation GNSS, LTE Transceiver Module 700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz Antenna Not Included, U.FL Through Hole |
Category | Data Rate 150Mbps |
Mfr | Serial Interfaces UART, USB |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Tray | Voltage - Supply 3.3V, 5V |
Part Status Active | Mounting Type Through Hole |
RF Family/Standard Cellular, Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 64-DIP Module, 45 Leads |
Frequency 700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,46000 € | 173,46 € |
| 10 | 161,10600 € | 1.611,06 € |
| Unit Price without VAT: | 173,46000 € |
|---|---|
| Unit Price with VAT: | 206,41740 € |

