
MTSMC-H5-U | |
|---|---|
DigiKey Part Number | MTSMC-H5-U-ND |
Manufacturer | |
Manufacturer Product Number | MTSMC-H5-U |
Description | RF TXRX MODULE CELL U.FL SMD |
Customer Reference | |
Detailed Description | Cellular 2G/3G HSPA+ (AT&T/T-Mobile) Transceiver Module 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included, U.FL Surface Mount |
Category | Sensitivity -110dBm |
Mfr | Serial Interfaces UART, USB |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Tray | Voltage - Supply 3.3V ~ 5V |
Part Status Obsolete | Current - Receiving 397mA |
DigiKey Programmable Not Verified | Current - Transmitting 397mA |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Protocol | Operating Temperature -35°C ~ 85°C |
Frequency 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | Package / Case Module |
Data Rate 5.76Mbps | Base Product Number |
Power - Output 32dBm |

