
MTSMC-H5.R2 | |
|---|---|
DigiKey Part Number | MTSMC-H5.R2-ND |
Manufacturer | |
Manufacturer Product Number | MTSMC-H5.R2 |
Description | RF TXRX MODULE CELL U.FL SMD |
Customer Reference | |
Detailed Description | Cellular 2G/3G HSPA+ (AT&T/T-Mobile) Transceiver Module 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces USB |
Mfr | Antenna Type Antenna Not Included, U.FL |
Series | Voltage - Supply 3.3V ~ 5V |
Packaging Tray | Current - Receiving 397mA |
Part Status Obsolete | Current - Transmitting 397mA |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard Cellular | Operating Temperature -35°C ~ 85°C |
Protocol | Package / Case Module |
Frequency 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | Base Product Number |

