
MTSMC-H3-IP | |
|---|---|
DigiKey Part Number | 591-1192-ND |
Manufacturer | |
Manufacturer Product Number | MTSMC-H3-IP |
Description | RF TXRX MOD CELL U.FL TH |
Customer Reference | |
Detailed Description | Cellular HSPA, GSM Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included, U.FL Through Hole |
Category | Power - Output 33dBm |
Mfr | Sensitivity -108dBm |
Series | Serial Interfaces USB |
Packaging Tray | Antenna Type Antenna Not Included, U.FL |
Part Status Obsolete | Voltage - Supply 5V |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
RF Family/Standard Cellular | Operating Temperature -10°C ~ 55°C |
Protocol | Package / Case Module |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz | Base Product Number |
Data Rate 7.2Mbps |

