
MTSMC-EV3-MI-IP-N16-SP | |
|---|---|
DigiKey Part Number | 591-1245-ND |
Manufacturer | |
Manufacturer Product Number | MTSMC-EV3-MI-IP-N16-SP |
Description | RF TXRX MOD CELL U.FL TH |
Customer Reference | |
Detailed Description | Cellular EV-DO Transceiver Module 800MHz, 1.9GHz Antenna Not Included, U.FL Through Hole |
Category | Sensitivity -110dBm |
Mfr | Serial Interfaces UART, USB |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Tray | Voltage - Supply 3.3V ~ 5V |
Part Status Obsolete | Current - Receiving 423mA |
DigiKey Programmable Not Verified | Current - Transmitting 423mA |
RF Family/Standard Cellular | Mounting Type Through Hole |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 800MHz, 1.9GHz | Package / Case Module |
Data Rate 3.1Mbps | Base Product Number |
Power - Output 32dBm |

