Image for MTSMC-EV3-IP-N16 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSMC-EV3-IP-N16

DigiKey Part Number
MTSMC-EV3-IP-N16-ND
Manufacturer
Manufacturer Product Number
MTSMC-EV3-IP-N16
Description
RF TXRX MOD CELL U.FL TH
Customer Reference
Detailed Description
Cellular EV-DO Transceiver Module 800MHz, 1.9GHz Antenna Not Included, U.FL Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-110dBm
Mfr
Serial Interfaces
UART, USB
Series
Antenna Type
Antenna Not Included, U.FL
Packaging
Tray
Voltage - Supply
3.3V ~ 5V
Part Status
Obsolete
Current - Receiving
423mA
DigiKey Programmable
Not Verified
Current - Transmitting
423mA
RF Family/Standard
Cellular
Mounting Type
Through Hole
Protocol
Operating Temperature
-40°C ~ 85°C
Frequency
800MHz, 1.9GHz
Package / Case
Module
Data Rate
3.1Mbps
Base Product Number
Power - Output
32dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.