
MTSMC-EV2-MI-IP-N3-SP | |
|---|---|
DigiKey Part Number | 591-1158-ND |
Manufacturer | |
Manufacturer Product Number | MTSMC-EV2-MI-IP-N3-SP |
Description | RF TXRX MOD CELL U.FL TH |
Customer Reference | |
Detailed Description | Cellular EV-DO Transceiver Module 800MHz, 1.9GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Category | Serial Interfaces UART, USB |
Mfr | Antenna Type Antenna Not Included, U.FL |
Series | Voltage - Supply 5V |
Packaging Tray | Current - Receiving 225mA |
Part Status Obsolete | Current - Transmitting 225mA |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
RF Family/Standard Cellular | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case Module |
Frequency 800MHz, 1.9GHz | Base Product Number |
Data Rate 921.6kbps |

