
MTSMC-EV2-MI-GP-N2-SP | |
|---|---|
DigiKey Part Number | 591-1170-ND |
Manufacturer | |
Manufacturer Product Number | MTSMC-EV2-MI-GP-N2-SP |
Description | RF TXRX MODULE CELL/NAV U.FL TH |
Customer Reference | |
Detailed Description | Cellular, Navigation EV-DO, GPS Transceiver Module 800MHz, 1.9GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Category | Serial Interfaces UART |
Mfr | Antenna Type Antenna Not Included, U.FL |
Series | Voltage - Supply 5V |
Packaging Tray | Current - Receiving 225mA |
Part Status Obsolete | Current - Transmitting 225mA |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
RF Family/Standard Cellular, Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case Module |
Frequency 800MHz, 1.9GHz | Base Product Number |
Data Rate 921.6kbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,90000 € | 180,90 € |
| 10 | 179,40900 € | 1.794,09 € |
| Unit Price without VAT: | 180,90000 € |
|---|---|
| Unit Price with VAT: | 215,27100 € |

