Cellular EV-DO Transceiver Module 800MHz, 1.9GHz Antenna Not Included, U.FL Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSMC-EV2-IP-N2-SP

DigiKey Part Number
591-1157-ND
Manufacturer
Manufacturer Product Number
MTSMC-EV2-IP-N2-SP
Description
RF TXRX MOD CELL U.FL TH
Customer Reference
Detailed Description
Cellular EV-DO Transceiver Module 800MHz, 1.9GHz Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
UART, USB
Mfr
Antenna Type
Antenna Not Included, U.FL
Series
Voltage - Supply
5V
Packaging
Tray
Current - Receiving
225mA
Part Status
Obsolete
Current - Transmitting
225mA
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
RF Family/Standard
Cellular
Operating Temperature
-40°C ~ 85°C
Protocol
Package / Case
Module
Frequency
800MHz, 1.9GHz
Base Product Number
Data Rate
921.6kbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1228,19000 €228,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:228,19000 €
Unit Price with VAT:271,54610 €