
MTSMC-E1 | |
|---|---|
DigiKey Part Number | 591-1120-ND |
Manufacturer | |
Manufacturer Product Number | MTSMC-E1 |
Description | RF TXRX MOD CELLMMCX TH |
Customer Reference | |
Detailed Description | Cellular EDGE, GPRS, GSM Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included, MMCX Through Hole |
Datasheet | Datasheet |
Category | Serial Interfaces UART |
Mfr | Antenna Type Antenna Not Included, MMCX |
Series | Voltage - Supply 5V |
Packaging Tray | Current - Receiving 675mA |
Part Status Obsolete | Current - Transmitting 675mA |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
RF Family/Standard Cellular | Operating Temperature -30°C ~ 70°C |
Protocol | Package / Case Module |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz | Base Product Number |
Data Rate 240kbps |

