
MTSMC-C1-V-N2 | |
|---|---|
DigiKey Part Number | 591-1148-ND |
Manufacturer | |
Manufacturer Product Number | MTSMC-C1-V-N2 |
Description | RF TXRX MOD CELL U.FL TH |
Customer Reference | |
Detailed Description | Cellular CDMA Transceiver Module 800MHz, 1.9GHz Antenna Not Included, U.FL Through Hole |
Category | Serial Interfaces UART |
Mfr | Antenna Type Antenna Not Included, U.FL |
Series | Voltage - Supply 5V |
Packaging Tray | Current - Receiving 585mA |
Part Status Obsolete | Current - Transmitting 585mA |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
RF Family/Standard Cellular | Operating Temperature -30°C ~ 70°C |
Protocol | Package / Case Module |
Frequency 800MHz, 1.9GHz | Base Product Number |
Data Rate 153.6kbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,37000 € | 184,37 € |
| 10 | 163,04200 € | 1.630,42 € |
| Unit Price without VAT: | 184,37000 € |
|---|---|
| Unit Price with VAT: | 219,40030 € |

