
MTR6-L12G1-B04-US | |
|---|---|
DigiKey Part Number | 881-MTR6-L12G1-B04-US-ND |
Manufacturer | |
Manufacturer Product Number | MTR6-L12G1-B04-US |
Description | PRIVATE LTE ONGO CBRS CAT 12 IND |
Customer Reference | |
Detailed Description | 4G LTE Router Ethernet, RJ-45, RS-232/485, USB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | LTE | |
Frequency | 3.5GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232/485, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,69000 € | 632,69 € |
| Unit Price without VAT: | 632,69000 € |
|---|---|
| Unit Price with VAT: | 752,90110 € |

