
MTR5-LEU2-B04.R1-EU-GB | |
|---|---|
DigiKey Part Number | 881-MTR5-LEU2-B04.R1-EU-GB-ND |
Manufacturer | |
Manufacturer Product Number | MTR5-LEU2-B04.R1-EU-GB |
Description | LTE CAT 4 CELLULAR ROUTER W/WI-F |
Customer Reference | |
Detailed Description | 4G 802.11b/g/n, EDGE, GPRS, GSM, HSPA, HSPA+, UMTS Router EMEA, EU Carriers, GCF Ethernet, Serial, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | 802.11b/g/n, EDGE, GPRS, GSM, HSPA, HSPA+, UMTS | |
Frequency | 850MHz, 900MHz, 1.8GHz, 2.1GHz, 2.4GHz, 5.4GHz | |
Applications | General Purpose | |
Interface | Ethernet, Serial, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | - | |
Voltage - Supply | 12 ~ 48VDC |













