
MTR5-L12G2-B04.R2-US | |
|---|---|
DigiKey Part Number | 881-MTR5-L12G2-B04.R2-US-ND |
Manufacturer | |
Manufacturer Product Number | MTR5-L12G2-B04.R2-US |
Description | PRIVATE LTE ONGO CBRS CAT 12 IND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 802.11 b/g/n/a/ac, LTE Router Ethernet, DB-9, LAN, RJ-45, RS-232, USB, Wifi |
Category | Modulation or Protocol 802.11 b/g/n/a/ac, LTE |
Manufacturer Multi-Tech Systems Inc. | Frequency 2.4GHz, 3.5GHz, 3.6Hz, 3.7GHz, 5GHz |
Packaging Bulk | Applications General Purpose |
Part Status Active | Interface Ethernet, DB-9, LAN, RJ-45, RS-232, USB, Wifi |
Function Router | Data Rate (Max) 600Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,38000 € | 450,38 € |
| Unit Price without VAT: | 450,38000 € |
|---|---|
| Unit Price with VAT: | 535,95220 € |

