
MTR3-L4G2D-AC00PA-11M | |
|---|---|
DigiKey Part Number | 591-MTR3-L4G2D-AC00PA-11M-ND |
Manufacturer | |
Manufacturer Product Number | MTR3-L4G2D-AC00PA-11M |
Description | RCELL 300 SERIES CAT4 ROUTER AK3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G GSM, LTE, WCDMA Router AT&T, Verizon Ethernet, LAN, RJ-45, WAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | GSM, LTE, WCDMA | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.5GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | Ethernet, LAN, RJ-45, WAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,28000 € | 483,28 € |
| 10 | 430,24400 € | 4.302,44 € |
| Unit Price without VAT: | 483,28000 € |
|---|---|
| Unit Price with VAT: | 575,10320 € |

