Similar

MTR-MNG2-B10-WW | |
|---|---|
DigiKey Part Number | 591-MTR-MNG2-B10-WW-ND |
Manufacturer | |
Manufacturer Product Number | MTR-MNG2-B10-WW |
Description | LTE CAT M1+NB-IOT ROUTER W/WI-FI |
Customer Reference | |
Detailed Description | Bluetooth, GPS, LTE Router Wifi |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | Bluetooth, GPS, LTE | |
Frequency | - | |
Applications | General Purpose | |
Interface | Wifi | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - |


