LTE Router RJ-45, RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTR-MNG2-B07-WW

DigiKey Part Number
881-MTR-MNG2-B07-WW-ND
Manufacturer
Manufacturer Product Number
MTR-MNG2-B07-WW
Description
ROUTER 4G LTE CAT M1 2G FALLBACK
Customer Reference
Detailed Description
4G/3G/2G LTE Router AT&T, GCF, Verizon RJ-45, RS-232
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Function
Router
Modulation or Protocol
LTE
Frequency
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
Applications
General Purpose
Interface
RJ-45, RS-232
Sensitivity
-
Power - Output
-
Data Rate (Max)
300kbps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.