
MTR-LNA7-B07-HZ | |
|---|---|
DigiKey Part Number | 881-MTR-LNA7-B07-HZ-ND |
Manufacturer | |
Manufacturer Product Number | MTR-LNA7-B07-HZ |
Description | LTE CAT 4 ROUTER WITH FALLBACK, |
Customer Reference | |
Detailed Description | 4G/3G 802.11a/b/g/n, Bluetooth, GPS, LTE Router AT&T, Bell, Telus, PTCRB, Verizon RJ-45, RS-232 |
Category | Modulation or Protocol 802.11a/b/g/n, Bluetooth, GPS, LTE |
Manufacturer Multi-Tech Systems Inc. | Frequency 700MHz, 850MHz, 1.7GHz, 1.9GHz |
Series | Applications General Purpose |
Packaging Bulk | Interface RJ-45, RS-232 |
Part Status Last Time Buy | Data Rate (Max) 150Mbps |
Function Router | Features IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,96000 € | 493,96 € |
| Unit Price without VAT: | 493,96000 € |
|---|---|
| Unit Price with VAT: | 587,81240 € |

