Direct



MTR-LAT1-B08-US | |
|---|---|
DigiKey Part Number | 881-1252-ND |
Manufacturer | |
Manufacturer Product Number | MTR-LAT1-B08-US |
Description | LTE CAT 3 ROUTER W/GPS & US ACCE |
Customer Reference | |
Detailed Description | LTE Router RS-232 |
Datasheet | Datasheet |
Category | Modulation or Protocol LTE |
Manufacturer Multi-Tech Systems Inc. | Frequency 700MHz, 850MHz, 1.7GHz, 1.9GHz |
Series | Applications General Purpose |
Packaging Box | Interface RS-232 |
Part Status Obsolete | Data Rate (Max) 100Mbps |
Function Router | Voltage - Supply 7V ~ 32V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTR-LNA7-B10-US | Multi-Tech Systems Inc. | 2 | 881-MTR-LNA7-B10-US-ND | 552,01000 € | Direct |




