
MTR-L4G1-B10 | |
|---|---|
DigiKey Part Number | 591-MTR-L4G1-B10-ND |
Manufacturer | |
Manufacturer Product Number | MTR-L4G1-B10 |
Description | LTE CAT 4 ROUTER WITH FALLBACK A |
Customer Reference | |
Detailed Description | 4G/3G/2G GNSS, GPRS, HSPA+ Router AT&T, PTCRB, Verizon Ethernet, RJ45, WiFi |
Datasheet | Datasheet |
Category | Modulation or Protocol GNSS, GPRS, HSPA+ |
Manufacturer Multi-Tech Systems Inc. | Frequency 700MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz |
Series | Applications General Purpose |
Packaging Bulk | Interface Ethernet, RJ45, WiFi |
Part Status Obsolete | Data Rate (Max) 150Mbps |
Function Router | Features IP30 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTR3-L4G2D-AC00PA-EWM | Multi-Tech Systems Inc. | 1 | 591-MTR3-L4G2D-AC00PA-EWM-ND | 530,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,01000 € | 492,01 € |
| Unit Price without VAT: | 492,01000 € |
|---|---|
| Unit Price with VAT: | 585,49190 € |

