
MTR-H6-B16 | |
|---|---|
DigiKey Part Number | MTR-H6-B16-ND |
Manufacturer | |
Manufacturer Product Number | MTR-H6-B16 |
Description | HSPA ROUTER W/O ACCESSORIES |
Customer Reference | |
Detailed Description | HSPA Router Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | HSPA | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 7.2Mbps | |
Features | - |

